Part Details for 1-6123098-0 by TE Connectivity
Overview of 1-6123098-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6123098-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7206
|
Newark | .6Fhp12H,280,b, gig,08/Sn, ht, ns |Amp Te Connectivity 1-6123098-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5800 | Buy Now |
DISTI #
96X9496
|
Newark | .6Fhp12H,280,b, gig,08/Sn, ht, ns |Te Connectivity 1-6123098-0 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2800 / $80.9900 | Buy Now |
DISTI #
1-6123098-0
|
Avnet Americas | Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD T/R - Tape and Reel (Alt: 1-6123098-0) RoHS: Compliant Min Qty: 144 Package Multiple: 18 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$74.1814 | Buy Now |
DISTI #
571-1-6123098-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors .6FHP12H 280 B GIG 08/Sn HT NS RoHS: Compliant | 0 |
|
$84.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 144 Package Multiple: 18 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$72.7300 | Buy Now |
DISTI #
AMP1-6123098-0
|
Heilind Electronics | .6FHP12H,280,B,GIG,08/SN,HT,NS | Americas - 0 in Stock |
|
$90.9086 | Buy Now |
|
Onlinecomponents.com | .6FHP12H,280,B,GIG,08/Sn,HT,NS RoHS: Compliant | 0 |
|
$79.1600 / $222.5400 | Buy Now |
DISTI #
AMP1-6123098-0
|
Interstate Connecting Components | .6FHP12H,280,B,GIG,08/SN,HT,NS | 0 |
|
$90.9086 | Buy Now |
DISTI #
1-6123098-0
|
Avnet Abacus | (Alt: 1-6123098-0) RoHS: Compliant Min Qty: 144 Package Multiple: 18 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .6FHP12H,280,B,GIG,08/Sn,HT,NS RoHS: Compliant | 0 |
|
$79.1600 / $222.5400 | Buy Now |
Part Details for 1-6123098-0
1-6123098-0 CAD Models
1-6123098-0 Part Data Attributes
|
1-6123098-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6123098-0
TE Connectivity
Board Stacking Connector, 280 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.685 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.917 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 1-6123098-0
This table gives cross-reference parts and alternative options found for 1-6123098-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6123098-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5353720-0 | .6FHP04H,280,B,GIG,08/Sn,ST,NSYes | TE Connectivity | 1-6123098-0 vs 1-5353720-0 |