-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9530
|
Newark | Stk Jk,2X1,shld, g/Y Bi-Clr Led |Te Connectivity 1-6368011-1 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now |
DISTI #
98AC4743
|
Newark | 1-6368011-1 - Stk Jk,2X1,shld, g/Y Bi-Clr Led Rohs Compliant: Yes |Te Connectivity 1-6368011-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $8.7300 | Buy Now |
DISTI #
1-6368011-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
283 In Stock |
|
$7.8302 / $10.4200 | Buy Now |
DISTI #
1-6368011-1
|
Avnet Americas | STK JK 2X1 SHLD G/Y BI-CLR LEDS - Trays (Alt: 1-6368011-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$5.1026 / $5.7610 | Buy Now |
DISTI #
571-1-6368011-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors STK JK,2X1,SHLD,G/Y BI-CLR LEDS RoHS: Compliant | 1043 |
|
$6.2900 / $8.6200 | Buy Now |
DISTI #
73774246
|
RS | STK JK,2X1,SHLD, G/Y BI-CLR LED, RJ45 Connectors | TE Connectivity 1-6368011-1 Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0000 | RFQ |
|
Future Electronics | High Performance Mod Jacks. STK JK,2X1,SHLD,G/Y BI-CLR LED RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 45 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$5.6500 / $5.7100 | Buy Now |
|
Future Electronics | High Performance Mod Jacks. STK JK,2X1,SHLD,G/Y BI-CLR LED RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 45 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$5.6500 / $5.7100 | Buy Now |
DISTI #
AMP1-6368011-1
|
Heilind Electronics | STK JK2X1SHLDG/Y BI-CLR LED | Americas - 0 in Stock |
|
$6.0515 / $6.1418 | Buy Now |
|
Onlinecomponents.com | STK JK,2X1,SHLD,G/Y BI-CLR LED RoHS: Compliant |
590 In Stock |
|
$5.8100 / $9.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6368011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6368011-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 1.07 inch | |
Body Depth | 1.23 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.116 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |