Part Details for 1-6376038-2 by TE Connectivity
Overview of 1-6376038-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-6376038-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1064
|
Newark | 1-6376038-2 - 0.8Fs Cap Emboss W Boss 5H 12Pos. |Amp Te Connectivity 1-6376038-2 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | ON TAPING EMBOSS CAP ASSEMBLY WITH BOSS 0.8mm PITCH FINE STACK CONNECTOR MATING HEIGHT 5.0mm RoHS: Compliant |
3562 Partner Stock |
|
$1.0400 / $1.0700 | Buy Now |
DISTI #
163760382-TEC
|
TME | 1-6376038-2 Min Qty: 800 | 3562 |
|
$1.0365 / $1.1510 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4630 |
|
RFQ | |
DISTI #
1-6376038-2
|
Avnet Abacus | 0.8FS CAP EMBOSS W BOSS 5H 12POS. - Tape and Reel (Alt: 1-6376038-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ON TAPING EMBOSS CAP ASSEMBLY WITH BOSS 0.8mm PITCH FINE STACK CONNECTOR MATING HEIGHT 5.0mm RoHS: Compliant |
3562 Partner Stock |
|
$1.0400 / $1.0700 | Buy Now |
Part Details for 1-6376038-2
1-6376038-2 CAD Models
1-6376038-2 Part Data Attributes
|
1-6376038-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6376038-2
TE Connectivity
0.8FS CAP EMBOSS W BOSS 5H 12POS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.248 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7912 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |