-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640250-4) 14P SL156 HSG W/LCK RAMP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4127
|
Newark | Wire-Board Connector Receptacle 14 Position, 3.96Mm, Product Range:Sl-156 Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Socket Contatcs, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-640250-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$0.1310 | Buy Now |
DISTI #
A24126-ND
|
DigiKey | CONN RCPT HSG 14POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
267 In Stock |
|
$0.3276 / $0.6500 | Buy Now |
DISTI #
1-640250-4
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-640250-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2056000 Factory Stock |
|
$0.4042 | Buy Now |
DISTI #
99F4127
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 99F4127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 285 Partner Stock |
|
$0.5660 / $0.6740 | Buy Now |
DISTI #
571-16402504
|
Mouser Electronics | Headers & Wire Housings 14P HOUSING W/RAMP RoHS: Compliant | 975 |
|
$0.4580 / $0.9900 | Buy Now |
DISTI #
V36:1790_11754060
|
Arrow Electronics | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2223 | Americas - 10000 |
|
$0.3650 / $0.5332 | Buy Now |
DISTI #
70083795
|
RS | Connector Receptacle 14 Crimp Locking Ramp 180 deg White SL-156 Housings | TE Connectivity 1-640250-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.6600 | RFQ |
|
Future Electronics | SL-156 14 Position Crimp Locking Ramp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 15Bag |
|
$0.4000 / $0.4850 | Buy Now |
|
Future Electronics | SL-156 14 Position Crimp Locking Ramp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.4000 / $0.4350 | Buy Now |
DISTI #
AMP1-640250-4
|
Heilind Electronics | 14P SL156 HSG W/LCK RAMP NATL | Americas - 13318 in Stock |
|
$0.4455 / $0.5248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640250-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640250-4
TE Connectivity
(1-640250-4) 14P SL156 HSG W/LCK RAMP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350980-1; 350980-2; 770476-1; 770476-2 | |
Body Breadth | 0.286 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.183 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |