1-640250-8
TE Connectivity
Description: (1-640250-8) 18P SL156 HSG W/LCK RAMP NATL

Overview of 1-640250-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 23 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
496-4025-063 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Hseries, 4.25mm (0.167in), Header.
496-4025-064 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Hseries, 5.15mm (0.202in), Header.
496-4025-061 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Hseries, 4.75mm (0.187in), Header.

Price & Stock for 1-640250-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y5439
Newark Headers&wire Housings Sl156 Hsg W/Lck Rmp |Amp Te Connectivity 1-640250-8 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.9890
$0.9890 Buy Now
DISTI # 89C0517
Newark 18P Sl156 Hsg W/Lck Ramp Natl Rohs Compliant: Yes |Amp Te Connectivity 1-640250-8 RoHS: Compliant Min Qty: 19200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5260
$0.5260 Buy Now
DISTI # 2266-1-640250-8-ND
DigiKey CONN RCPT HSG 18POS 3.96MM Min Qty: 70 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT 1100
In Stock
  • 70 $1.0300
$1.0300 Buy Now
DISTI # 1-640250-8-ND
DigiKey CONN RCPT HSG 18POS 3.96MM Min Qty: 70 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 19,200 $0.4832
$0.4832 Buy Now
DISTI # 1-640250-8
Avnet Americas Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-640250-8) RoHS: Compliant Min Qty: 19200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 19,200 $0.4638
$0.4638 Buy Now
DISTI # 571-16402508
Mouser Electronics Headers & Wire Housings SL156 HSG W/LCK RMP RoHS: Compliant 0
  • 19,200 $0.5530
$0.5530 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 1200 Lead time: 13 Weeks Container: Box 0
Box
  • 19,200 $0.4550
$0.4550 Buy Now
Bisco Industries   284
Buy Now
DISTI # AMP1-640250-8
Heilind Electronics 18P SL156 HSG W/LCK RAMP NATL Americas - 798 in Stock
  • 1 $0.6725
  • 300 $0.5658
  • 800 $0.5484
  • 1,064 $0.5484
$0.5484 / $0.6725 Buy Now
Onlinecomponents.com 18P SL156 HSG W/LCK RAMP NATL RoHS: Compliant 2058 In Stock
  • 50 $0.5288
  • 1,000 $0.4978
  • 2,500 $0.4905
  • 4,800 $0.4856
  • 9,600 $0.4807
  • 14,400 $0.4759
  • 19,200 $0.4712
$0.4712 / $0.5288 Buy Now
DISTI # 67179075
Verical Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2305 Americas - 14163
  • 13 $0.5271
$0.5271 Buy Now
DISTI # 11592890
Verical Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 65 Package Multiple: 1 Americas - 1100
  • 1 $0.9700
  • 450 $0.8100
  • 900 $0.7700
$0.7700 / $0.9700 Buy Now
DISTI # 54219928
Verical Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2106 Americas - 950
  • 100 $0.6874
  • 1,000 $0.6471
  • 2,500 $0.6377
  • 4,800 $0.6313
  • 9,600 $0.6249
$0.6249 / $0.6874 Buy Now
Quest Components 18 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP 329
  • 1 $1.7065
  • 60 $0.8533
  • 235 $0.6826
$0.6826 / $1.7065 Buy Now
Quest Components 18 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP 92
  • 1 $2.2335
  • 12 $1.1168
  • 55 $0.6701
$0.6701 / $2.2335 Buy Now
DISTI # 16402508-TEC
TME 1-640250-8 Min Qty: 40 1100
  • 40 $1.0719
  • 500 $0.8130
  • 1,000 $0.7686
$0.7686 / $1.0719 Buy Now
DISTI # AMP1-640250-8
Interstate Connecting Components 18P SL156 HSG W/LCK RAMP NATL 266
  • 1 $0.6725
  • 300 $0.5658
  • 800 $0.5484
  • 1,064 $0.5484
$0.5484 / $0.6725 Buy Now
Chip 1 Exchange INSTOCK 1430
RFQ
DISTI # 1-640250-8
Avnet Abacus Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount (Alt: 1-640250-8) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-640250-8
Avnet Abacus Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount (Alt: 1-640250-8) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114411889625
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 14163
  • 1 $0.8440
$0.8440 Buy Now
DISTI # C1S757100916912
Chip1Stop Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount RoHS: Compliant 1100
  • 70 $1.1600
  • 450 $0.9630
  • 900 $0.9170
$0.9170 / $1.1600 Buy Now
Master Electronics 18P SL156 HSG W/LCK RAMP NATL RoHS: Compliant 2058 In Stock
  • 50 $0.5288
  • 1,000 $0.4978
  • 2,500 $0.4905
  • 4,800 $0.4856
  • 9,600 $0.4807
  • 14,400 $0.4759
  • 19,200 $0.4712
$0.4712 / $0.5288 Buy Now

CAD Models for 1-640250-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-640250-8 by TE Connectivity

1-640250-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 350980-1; 350980-2; 770476-1; 770476-2
Body Breadth
0.286 inch
Body Depth
0.25 inch
Body Length
2.808 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
6.5A
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
6.5 A
Reference Standard
CSA, UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
18
UL Flammability Code
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 1-640250-8
    TE Connectivity
    (1-640250-8) 18P SL156 HSG W/LCK RAMP NATL
    VS

Alternate Parts for 1-640250-8

This table gives cross-reference parts and alternative options found for 1-640250-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640250-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-640251-8 Board Connector, 18 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle TE Connectivity 1-640250-8 vs 1-640251-8

Related Parts for 1-640250-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-640250-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-640250-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-640250-8 would you like to use for your alert(s)?
  • Please alert me when 1-640250-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-640250-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-640250-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-640250-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-640250-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-640250-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: