Part Details for 1-640429-1 by TE Connectivity
Overview of 1-640429-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-640429-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount |
725 In Stock |
|
$0.4040 / $3.1800 | Buy Now |
|
Quest Components | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 600 |
|
$0.3779 / $0.9069 | Buy Now |
|
Quest Components | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 1 |
|
$1.8245 | Buy Now |
|
Master Electronics | Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount |
725 In Stock |
|
$0.4040 / $3.1800 | Buy Now |
Part Details for 1-640429-1
1-640429-1 CAD Models
1-640429-1 Part Data Attributes
|
1-640429-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640429-1
TE Connectivity
11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.725 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.716 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Terminal Length | 0.48 inch | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 1-640429-1
This table gives cross-reference parts and alternative options found for 1-640429-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640429-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-226LF | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | 1-640429-1 vs 65039-226LF |
1-641190-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-640429-1 vs 1-641190-1 |
35155-1102 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Red Insulator, Receptacle | Molex | 1-640429-1 vs 35155-1102 |
69305-011 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1-640429-1 vs 69305-011 |
1-644388-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-640429-1 vs 1-644388-1 |
1254S110000 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 1-640429-1 vs 1254S110000 |
1-770602-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 1-640429-1 vs 1-770602-1 |
1-644329-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 1-640429-1 vs 1-644329-1 |
10087007-011LF | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 1-640429-1 vs 10087007-011LF |
MTE11 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Adam Technologies Inc | 1-640429-1 vs MTE11 |