1-640432-5
Description: HEADER CONNECTOR,CABLE MNT,PLUG,15 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,ORANGE

Overview of 1-640432-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-640432-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com MTA, CST-100 II, MT-6 and SL Connectors and Headers Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   5
RFQ

CAD Models for 1-640432-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-640432-5 by TE Connectivity

1-640432-5
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
Body Breadth
0.725 inch
Body Depth
0.355 inch
Body Length
2.34 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Filter Feature
NO
Insulation Resistance
5000000 Ω
Insulator Color
ORANGE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL, CSA
Terminal Length
0.48 inch
Termination Type
IDC
Total Number of Contacts
15
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 1-640432-5
    TE Connectivity
    HEADER CONNECTOR,CABLE MNT,PLUG,15 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,ORANGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-640432-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-640432-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-640432-5 would you like to use for your alert(s)?
  • Please alert me when 1-640432-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-640432-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-640432-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-640432-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-640432-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-640432-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: