Part Details for 1-640440-5 by TE Connectivity
Overview of 1-640440-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-640440-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A23770-ND
|
DigiKey | CONN RCPT 15P IDC 22AWG TIN-LEAD Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-640440-5
|
Avnet Americas | Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 1-640440-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 75 |
|
RFQ | |
DISTI #
71424542
|
RS | Connector Assembly 15P MTA100 22AWG RED MTA-100 | TE Connectivity 1-640440-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9000 | RFQ |
|
Onlinecomponents.com | 15P MTA100 CONN ASSY 22AWG RED | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 335 |
|
$2.2386 / $5.4600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 15 Contacts, Socket, 0.1 Pitch | 10 |
|
$1.4835 / $1.6125 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 15 Contacts, Socket, 0.1 Pitch | 426 |
|
$0.6163 / $2.3705 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 15 Contacts, Socket, 0.1 Pitch | 458 |
|
$1.1933 / $2.5800 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 15 Contacts, Socket, 0.1 Pitch | 336 |
|
$2.9600 / $4.8000 | Buy Now |
Part Details for 1-640440-5
1-640440-5 CAD Models
1-640440-5 Part Data Attributes:
|
1-640440-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640440-5
TE Connectivity
15P MTA100 CONN ASSY 22AWG RED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.52 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.275 inch | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 1-640440-5
This table gives cross-reference parts and alternative options found for 1-640440-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640440-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F22-15-C | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 1-640440-5 vs CE100F22-15-C |
4-640440-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 1-640440-5 vs 4-640440-5 |