There are no models available for this part yet.
Overview of 1-640441-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-640441-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51F1648
|
Newark | 13P Mta100 Conn Assy Wht |Amp Te Connectivity 1-640441-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.2000 | Buy Now | |
Bisco Industries | 8 |
|
Buy Now | ||||
Onlinecomponents.com | 13P MTA100 CONN ASSY WHT |
2000 Partner Stock |
|
$1.6000 / $1.6200 | Buy Now | ||
Quest Components | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 99 |
|
$1.4400 / $2.4000 | Buy Now | ||
DISTI #
16404413-TEC-0
|
TME | 1-640441-3 Min Qty: 22 | 2000 |
|
$1.9570 / $1.9582 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |||
DISTI #
1-640441-3
|
Avnet Abacus | Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 1-640441-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757100917522
|
Chip1Stop | Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece RoHS: Not Compliant | 2000 |
|
$1.8200 / $2.2200 | Buy Now | |
Master Electronics | 13P MTA100 CONN ASSY WHT |
2000 Partner Stock |
|
$1.6000 / $1.6200 | Buy Now |
CAD Models for 1-640441-3 by TE Connectivity
Part Data Attributes for 1-640441-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
AMP
|
Body Breadth
|
0.275 inch
|
Body Depth
|
0.52 inch
|
Body Length
|
1.3 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
8.896 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
80u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL, CSA
|
Termination Type
|
IDC
|
Total Number of Contacts
|
13
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
24 AWG
|
Withdrawl Force-Min
|
3.614 N
|
Alternate Parts for 1-640441-3
This table gives cross-reference parts and alternative options found for 1-640441-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640441-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-640441-3 | (4-640441-3) 13P MTA100 CONN ASSY WHT | TE Connectivity | 1-640441-3 vs 4-640441-3 |
MTD-A-13-D-2 | Board Connector, 13 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator | Adam Technologies Inc | 1-640441-3 vs MTD-A-13-D-2 |
CE100F24-13 | Board Connector | Pancon Corporation | 1-640441-3 vs CE100F24-13 |
CE100F24-13-R | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 1-640441-3 vs CE100F24-13-R |