Part Details for 1-640442-0 by TE Connectivity
Overview of 1-640442-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-640442-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7214
|
Newark | 10P Mta100 Conn Assy Blu |Amp Te Connectivity 1-640442-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1333 |
|
$0.5310 / $0.8220 | Buy Now |
DISTI #
A19038-ND
|
DigiKey | CONN RCPT 10P IDC 26AWG TIN-LEAD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
609 In Stock |
|
$0.3491 / $0.6100 | Buy Now |
DISTI #
70083608
|
RS | Conn, Rect, Interconnect System, Cable Socket,10 Cont, IDC, MTA-100 Series,26 AWG,5A | TE Connectivity 1-640442-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 / $0.3680 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece |
1333 Partner Stock |
|
$0.3203 / $0.3743 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.1840 / $4.3680 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 502 |
|
$0.3140 / $0.6729 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 198 |
|
$0.3140 / $0.6729 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 60 |
|
$0.4550 / $0.9100 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 615 |
|
$1.4970 / $3.9920 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch | 16 |
|
$2.9250 / $5.8500 | Buy Now |
Part Details for 1-640442-0
1-640442-0 CAD Models
1-640442-0 Part Data Attributes:
|
1-640442-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640442-0
TE Connectivity
10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |