-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640445-2) 12P MTA156 HDR ASSY FL/STR SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5352
|
Newark | Wire-Board Connector, Header, 12 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 1-640445-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.7730 / $1.1600 | Buy Now |
DISTI #
82AC0780
|
Newark | 12P Mta156 Hdr Assy Fl/Str Sn Rohs Compliant: Yes |Amp Te Connectivity 1-640445-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4192 |
|
$0.6140 / $0.7390 | Buy Now |
DISTI #
A19895-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7733 In Stock |
|
$0.6503 / $1.2100 | Buy Now |
DISTI #
1-640445-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-640445-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 419225960 Factory Stock |
|
RFQ | |
DISTI #
90F5352
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 90F5352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 74 Partner Stock |
|
$0.7730 | Buy Now |
DISTI #
V36:1790_11753984
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2204 | Americas - 43770 |
|
$0.3733 / $0.4462 | Buy Now |
DISTI #
E02:0323_01950203
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2351 | Europe - 5 |
|
$0.4807 / $0.8938 | Buy Now |
DISTI #
70083697
|
RS | Connector MTA-156 Male 12 Copper Alloy 7 600 0.156 in. Polyester White | TE Connectivity 1-640445-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 66 |
|
$0.7700 / $1.0200 | Buy Now |
|
Future Electronics | MTA-156 12 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.6100 / $0.6650 | Buy Now |
|
Future Electronics | MTA-156 12 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.6150 / $0.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640445-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640445-2
TE Connectivity
(1-640445-2) 12P MTA156 HDR ASSY FL/STR SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.425 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640445-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640445-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179843-6 | AMP POWER D/LOCK T/HDR ASY 12P | TE Connectivity | 1-640445-2 vs 179843-6 |
1-640387-2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-640445-2 vs 1-640387-2 |