-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640453-6) 16P MTA100 HDR ASSY SQ R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1609
|
Newark | 16P Mta100 Hdr Assy Sq R/A Rohs Compliant: Yes |Amp Te Connectivity 1-640453-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.2500 | Buy Now |
DISTI #
A121447-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2158 In Stock |
|
$0.8059 / $1.4500 | Buy Now |
DISTI #
571-16404536
|
Mouser Electronics | Headers & Wire Housings FLAT HEADER 16P Right Angle Post tin RoHS: Compliant | 1010 |
|
$0.9780 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
AMP1-640453-6
|
Heilind Electronics | 16P MTA100 HDR ASSY SQ R/A | Americas - 0 in Stock |
|
$1.1975 / $1.3726 | Buy Now |
|
Onlinecomponents.com | 16P MTA100 HDR ASSY SQ R/A RoHS: Compliant |
3061 In Stock |
|
$0.7800 / $1.2700 | Buy Now |
DISTI #
70315703
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2040 | Americas - 2075 |
|
$1.1344 / $1.6821 | Buy Now |
DISTI #
17481185
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 981 |
|
$1.2900 / $1.4400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 22 |
|
$1.2088 / $1.5110 | Buy Now |
DISTI #
1-640453-6
|
TTI | Headers & Wire Housings FLAT HEADER 16P Right Angle Post tin Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.9700 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640453-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640453-6
TE Connectivity
(1-640453-6) 16P MTA100 HDR ASSY SQ R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640453-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640453-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640454-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-640453-6 vs 1-640454-6 |
TMS-116-01-L-S | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640453-6 vs TMS-116-01-L-S |
75160-835-16LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,16 position, 2.54mm pitch | Amphenol Communications Solutions | 1-640453-6 vs 75160-835-16LF |
1-644875-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640453-6 vs 1-644875-6 |
4-641127-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640453-6 vs 4-641127-6 |
4-644457-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640453-6 vs 4-644457-6 |
1-827313-6 | 16P MOD2 STIFT LEI | TE Connectivity | 1-640453-6 vs 1-827313-6 |
1-644884-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-640453-6 vs 1-644884-6 |
TMS-116-55-L-S | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640453-6 vs TMS-116-55-L-S |
1-825433-6 | MOD 2 PINHDR 1X16P. | TE Connectivity | 1-640453-6 vs 1-825433-6 |