-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640454-4) 14P MTA100 HDR ASSY SQ STR POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1613
|
Newark | Wire-Board Connector, Header, 14 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 1-640454-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$0.1160 | Buy Now |
DISTI #
A19441-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1616 In Stock |
|
$0.3775 / $0.7500 | Buy Now |
DISTI #
1-640454-4
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-640454-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 752 |
|
$0.3564 / $0.4288 | Buy Now |
DISTI #
10H1613
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 10H1613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 17 Partner Stock |
|
$0.6320 | Buy Now |
DISTI #
571-16404544
|
Mouser Electronics | Headers & Wire Housings POLARIZED HEADER 14P Straight Post tin RoHS: Compliant | 841 |
|
$0.3770 / $0.7300 | Buy Now |
DISTI #
V99:2348_11753466
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1850 | Americas - 12 |
|
$0.2987 / $0.3290 | Buy Now |
DISTI #
70346296
|
RS | MTA-100 Series 2.54mm Pitch 14 Way 1 Row Straight PCB Header Solder Term 5A | TE Connectivity 1-640454-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8800 | RFQ |
|
Future Electronics | 14P MTA100 HDR ASSY SQ STR POL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.3550 / $0.3850 | Buy Now |
|
Future Electronics | 14P MTA100 HDR ASSY SQ STR POL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.3550 / $0.3850 | Buy Now |
DISTI #
AMP1-640454-4
|
Heilind Electronics | 14P MTA100 HDR ASSY SQ STR POL | Americas - 0 in Stock |
|
$0.3864 / $0.4646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640454-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640454-4
TE Connectivity
(1-640454-4) 14P MTA100 HDR ASSY SQ STR POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.305 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1-640454-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640454-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-114-58-L-S | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640454-4 vs TMS-114-58-L-S |
4-644456-4 | (4-644456-4) 14P MTA100 HDR ASSY (NARROW) | TE Connectivity | 1-640454-4 vs 4-644456-4 |
75160-105-14LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,14 position, 2.54mm pitch | Amphenol Communications Solutions | 1-640454-4 vs 75160-105-14LF |
4-644457-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640454-4 vs 4-644457-4 |
75160-156-14LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-640454-4 vs 75160-156-14LF |
1-644861-4 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-640454-4 vs 1-644861-4 |
1-644886-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-640454-4 vs 1-644886-4 |
75160-156-14LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,14 position, 2.54mm pitch | Amphenol Communications Solutions | 1-640454-4 vs 75160-156-14LF |
90293-0034 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Molex | 1-640454-4 vs 90293-0034 |
90298-0014 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Molex | 1-640454-4 vs 90298-0014 |