-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640456-3) 13P MTA100 HDR ASSY F/L SQ STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9692
|
Newark | Wtb Conn, Header, 13Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-640456-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$0.6940 / $0.8570 | Buy Now |
DISTI #
A19476-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2521 In Stock |
|
$0.4378 / $0.8400 | Buy Now |
DISTI #
1-640456-3
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-640456-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 4142 |
|
$0.3508 | Buy Now |
DISTI #
571-16404563
|
Mouser Electronics | Headers & Wire Housings MTA 100 F/L ST 13P RoHS: Compliant | 69 |
|
$0.4700 / $1.0200 | Buy Now |
DISTI #
70083688
|
RS | Conn, Rect, Interconnect System, PCB Plug,13 Cont, Solder, MTA-100 Series, Straight | TE Connectivity 1-640456-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.8300 | RFQ |
|
Future Electronics | MTA-100 13 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 653Box |
|
$0.4150 / $0.5000 | Buy Now |
|
Future Electronics | MTA-100 13 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 1000 Container: Box | 225Box |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
AMP1-640456-3
|
Heilind Electronics | 13P MTA100 HDR ASSY F/L SQ STR | Americas - 765 in Stock |
|
$0.4480 / $0.5388 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 13 Contacts - Header - MTA-100 Series - Through Hole - 1 Rows. RoHS: Compliant |
1995 In Stock |
|
$0.3844 / $0.5268 | Buy Now |
|
Bristol Electronics | 3058 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640456-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640456-3
TE Connectivity
(1-640456-3) 13P MTA100 HDR ASSY F/L SQ STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640456-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640456-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641127-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640456-3 vs 4-641127-3 |
TMS-113-54-L-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640456-3 vs TMS-113-54-L-S |
TMS-113-01-L-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640456-3 vs TMS-113-01-L-S |
TMS-113-01-S-S-RA | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-640456-3 vs TMS-113-01-S-S-RA |
1-827313-3 | 13P MOD2 STIFT LEI | TE Connectivity | 1-640456-3 vs 1-827313-3 |
1-640457-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640456-3 vs 1-640457-3 |
4-644456-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640456-3 vs 4-644456-3 |
TMS-113-01-L-S-RA | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640456-3 vs TMS-113-01-L-S-RA |
TMS-113-52-L-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640456-3 vs TMS-113-52-L-S |
1-825435-3 | MOD 2 PINHDR 1X13P. | TE Connectivity | 1-640456-3 vs 1-825435-3 |