-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640457-6) 16P MTA100 HDR ASSY SQ R/A F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112544-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
790 In Stock |
|
$0.3669 / $0.7300 | Buy Now |
DISTI #
1-640457-6
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-640457-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 437 |
|
$0.2780 | Buy Now |
DISTI #
571-16404576
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 16P Right Angle Post tin RoHS: Compliant | 1292 |
|
$0.3660 / $0.4700 | Buy Now |
|
Future Electronics | Headers & Wire Housings FRICTION LCK HDR 16P Right Angle Post tin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$0.3500 / $0.3800 | Buy Now |
|
Future Electronics | Headers & Wire Housings FRICTION LCK HDR 16P Right Angle Post tin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
AMP1-640457-6
|
Heilind Electronics | 16P MTA100 HDR ASSY SQ R/A F/L | Americas - 0 in Stock |
|
$0.3755 / $0.4515 | Buy Now |
|
Onlinecomponents.com | 16P MTA100 HDR ASSY SQ R/A F/L RoHS: Compliant |
15407 In Stock |
|
$0.3221 / $0.5373 | Buy Now |
|
Quest Components | 80 |
|
$0.6654 / $1.1090 | Buy Now | |
DISTI #
1-640457-6
|
TTI | Headers & Wire Housings FRICTION LCK HDR 16P Right Angle Post tin RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 6326 In Stock |
|
$0.3930 | Buy Now |
DISTI #
1-640457-6
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-640457-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 437 |
|
$0.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640457-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640457-6
TE Connectivity
(1-640457-6) 16P MTA100 HDR ASSY SQ R/A F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1-640457-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640457-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644874-6 | (1-644874-6) 16P MTA100 HDR ASSY,SPCL BEND | TE Connectivity | 1-640457-6 vs 1-644874-6 |
1-644884-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-640457-6 vs 1-644884-6 |
TMS-116-55-L-S | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640457-6 vs TMS-116-55-L-S |
TMS-116-02-L-S | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640457-6 vs TMS-116-02-L-S |
1-827312-6 | 16P MOD2 STIFT LEI | TE Connectivity | 1-640457-6 vs 1-827312-6 |
1-825433-6 | MOD 2 PINHDR 1X16P. | TE Connectivity | 1-640457-6 vs 1-825433-6 |
4-641127-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640457-6 vs 4-641127-6 |
4-644456-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640457-6 vs 4-644456-6 |
TMS-116-54-L-S | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640457-6 vs TMS-116-54-L-S |
75160-835-16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-640457-6 vs 75160-835-16LF |