Part Details for 1-640620-6 by TE Connectivity
Overview of 1-640620-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-640620-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5490
|
Newark | 16P Mta100 Conn Assy F/T Red Rohs Compliant: No |Amp Te Connectivity 1-640620-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $7.9100 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Bag/Box |
1008 Partner Stock |
|
$3.0400 / $4.3500 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 1393 |
|
$2.0813 / $4.1625 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 9 |
|
$2.0813 / $4.1625 | Buy Now |
DISTI #
16406206-TEC
|
TME | 1-640620-6 Min Qty: 20 | 1008 |
|
$1.8222 / $2.1935 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1310 |
|
RFQ | |
DISTI #
C1S757104762179
|
Chip1Stop | Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Bag RoHS: Not Compliant | 1008 |
|
$1.8300 / $2.1200 | Buy Now |
|
Master Electronics | Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Bag/Box |
1008 Partner Stock |
|
$3.0400 / $4.3500 | Buy Now |
Part Details for 1-640620-6
1-640620-6 CAD Models
1-640620-6 Part Data Attributes
|
1-640620-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640620-6
TE Connectivity
16P MTA100 CONN ASSY F/T RED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 1-640620-6
This table gives cross-reference parts and alternative options found for 1-640620-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640620-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT100F22-16 | Board Connector | Pancon Corporation | 1-640620-6 vs CT100F22-16 |
MTD-A-16-C-1 | Board Connector, 16 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator | Adam Technologies Inc | 1-640620-6 vs MTD-A-16-C-1 |
4-640620-6 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 1-640620-6 vs 4-640620-6 |