-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-641215-6) 16P MTA100 HDR ASSY FL/ST 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-641215-6-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2263 | Buy Now |
DISTI #
1-641215-6
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-641215-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$3.6540 / $4.1255 | Buy Now |
DISTI #
571-16412156
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 16P Straight Post gold RoHS: Compliant | 862 |
|
$4.2100 / $7.1300 | Buy Now |
DISTI #
V36:1790_11743384
|
Arrow Electronics | Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1843 | Americas - 4 |
|
$2.4190 / $3.5958 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.4700 | Buy Now |
DISTI #
AMP1-641215-6
|
Heilind Electronics | 16P MTA100 HDR ASSY FL/ST 30AU | Americas - 0 in Stock |
|
$4.3335 / $4.3982 | Buy Now |
|
Onlinecomponents.com | 16P MTA100 HDR ASSY FL/ST 30AU RoHS: Compliant | 0 |
|
$3.6600 / $10.0200 | Buy Now |
DISTI #
31436556
|
Verical | Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1843 | Americas - 4 |
|
$3.5958 | Buy Now |
DISTI #
1-641215-6
|
TTI | Headers & Wire Housings FRICTION LCK HDR 16P Straight Post gold Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.6400 | Buy Now |
DISTI #
AMP1-641215-6
|
Interstate Connecting Components | 16P MTA100 HDR ASSY FL/ST 30AU | 0 |
|
$4.3335 / $4.3982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-641215-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641215-6
TE Connectivity
(1-641215-6) 16P MTA100 HDR ASSY FL/ST 30AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |