Part Details for 1-641237-4 by TE Connectivity
Overview of 1-641237-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-641237-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7220
|
Newark | Headers & Wire Housings 14P Mta100 Conn Assy |Amp Te Connectivity 1-641237-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$7.6300 / $11.3600 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
78 Partner Stock |
|
$2.9000 / $5.0100 | Buy Now |
DISTI #
17295192
|
Verical | Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 78 |
|
$4.2800 | Buy Now |
DISTI #
TE Connectivity 1-641237-4
|
PEI Genesis | Board Connector 14 Contact(s) | 78 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
78 Partner Stock |
|
$2.9000 / $5.0100 | Buy Now |
Part Details for 1-641237-4
1-641237-4 CAD Models
1-641237-4 Part Data Attributes
|
1-641237-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641237-4
TE Connectivity
14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | AMP | |
Body Breadth | 0.52 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.275 inch | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 1-641237-4
This table gives cross-reference parts and alternative options found for 1-641237-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-641237-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644497-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-641237-4 vs 1-644497-4 |