-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL HDR ASSY R/A V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3718
|
Newark | Plug & Socket Connector, Header, 4 Position, 4.95Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-641737-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.5400 | Buy Now |
DISTI #
84AC3354
|
Newark | 04P Cmnl Hdr Assy R/A V0 Rohs Compliant: Yes |Amp Te Connectivity 1-641737-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1080 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
A25432-ND
|
DigiKey | CONN HEADER R/A 4POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5663 In Stock |
|
$1.6543 / $2.9400 | Buy Now |
DISTI #
1-641737-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-641737-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 1080 |
|
$1.5587 / $1.8757 | Buy Now |
DISTI #
33B3718
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 33B3718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$1.4100 | Buy Now |
DISTI #
571-16417371
|
Mouser Electronics | Pin & Socket Connectors 4 CKT R/A HEADER RoHS: Compliant | 756 |
|
$1.8100 / $2.3700 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Through Hole Right Angle Receptacle Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1550Bag |
|
$1.6600 / $1.8900 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Through Hole Right Angle Receptacle Header RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
AMP1-641737-1
|
Heilind Electronics | 04P CMNL HDR ASSY R/A V0 | Americas - 0 in Stock |
|
$1.9425 / $1.9715 | Buy Now |
|
Onlinecomponents.com | 04P CMNL HDR ASSY R/A V0 RoHS: Compliant |
3418 In Stock |
|
$1.5900 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-641737-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641737-1
TE Connectivity
04P CMNL HDR ASSY R/A V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.345 inch | |
Body Depth | 0.484 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 770827-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .695 N |