-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-643075-6) 16P MTA100 MOLDED COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144531-ND
|
DigiKey | CONN COVER STRAIN RELIEF 16 POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
723 In Stock |
|
$0.5484 / $1.0500 | Buy Now |
DISTI #
1-643075-6
|
Avnet Americas | Connector Accessories 16 POS Strain Relief Closed End Covers Nylon White - Bulk (Alt: 1-643075-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5441 / $0.6142 | Buy Now |
DISTI #
571-16430756
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 16P Closed End RoHS: Compliant | 540 |
|
$0.5480 / $0.9000 | Buy Now |
DISTI #
70083170
|
RS | Cover, Strain Relief, Nylon, White, AMP Brand | TE Connectivity 1-643075-6 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5170 | Buy Now |
DISTI #
AMP1-643075-6
|
Heilind Electronics | 16P MTA100 MOLDED COVER | Americas - 1182 in Stock |
|
$0.6173 / $0.8278 | Buy Now |
|
Onlinecomponents.com | 16P MTA100 MOLDED COVER RoHS: Compliant |
10374 In Stock |
|
$0.7690 / $1.0510 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1850 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | 671 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-643075-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-643075-6
TE Connectivity
(1-643075-6) 16P MTA100 MOLDED COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 1-643075-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-643075-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-643075-6 | Connector Accessory, Polyamide | TE Connectivity | 1-643075-6 vs 1-643075-6 |