1-643828-0
Description: 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC

Overview of 1-643828-0 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1-643828-0 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-643828-0 by TE's AMP

1-643828-0
TE's AMP
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-643828-0
    TE's AMP
    10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
    VS

Alternate Parts for 1-643828-0

This table gives cross-reference parts and alternative options found for 1-643828-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-643828-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-644576-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 1-643828-0 vs 4-644576-0
1-644577-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-643828-0 vs 1-644577-0
4-640470-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle TE Connectivity 1-643828-0 vs 4-640470-0
4-644426-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 1-643828-0 vs 4-644426-0
4-641238-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity 1-643828-0 vs 4-641238-0
4-641200-0 (4-641200-0) 10P MTA100 CONN ASSY BLU LF TE Connectivity 1-643828-0 vs 4-641200-0
1-640471-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-643828-0 vs 1-640471-0
4-641242-0 Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity 1-643828-0 vs 4-641242-0
1-644512-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-643828-0 vs 1-644512-0
1-641311-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-643828-0 vs 1-641311-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-643828-0 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-643828-0 by TE's AMP

Select Manufacturer
Which Manufacturer of 1-643828-0 would you like to use for your alert(s)?
  • Please alert me when 1-643828-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-643828-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-643828-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-643828-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-643828-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-643828-0 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: