1-644312-3
Description: 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR

Overview of 1-644312-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 1-644312-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece 500 In Stock
  • 500 $2.8300
  • 1,000 $1.4500
  • 1,500 $0.6560
  • 2,000 $0.6100
  • 2,500 $0.5560
  • 3,000 $0.5210
$0.5210 / $2.8300 Buy Now
Master Electronics Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece 500 In Stock
  • 500 $2.8300
  • 1,000 $1.4500
  • 1,500 $0.6560
  • 2,000 $0.6100
  • 2,500 $0.5560
  • 3,000 $0.5210
$0.5210 / $2.8300 Buy Now

CAD Models for 1-644312-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-644312-3 by TE Connectivity

1-644312-3
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
Body Breadth
0.52 inch
Body Depth
0.275 inch
Body Length
1.3 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
4 A
Reference Standard
UL, CSA
Terminal Length
0.275 inch
Termination Type
WIRE
Total Number of Contacts
13
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 1-644312-3
    TE Connectivity
    13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
    VS

Alternate Parts for 1-644312-3

This table gives cross-reference parts and alternative options found for 1-644312-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644312-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-644312-3 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-644312-3 vs 1-644312-3
4-644312-3 (4-644312-3) 13P MTA100 CONN ASSY BLK LF TE Connectivity 1-644312-3 vs 4-644312-3
Part Number Description Manufacturer Compare
38-00-7394 Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Plug Molex 1-644312-3 vs 38-00-7394
3-177534-3 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity 1-644312-3 vs 3-177534-3
1-644020-3 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644312-3 vs 1-644020-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-644312-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-644312-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-644312-3 would you like to use for your alert(s)?
  • Please alert me when 1-644312-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-644312-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-644312-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-644312-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-644312-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-644312-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: