1-644329-2
TE Connectivity
Description: 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC

Overview of 1-644329-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 1-644329-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for 1-644329-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-644329-2 by TE Connectivity

1-644329-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
AMP
Body Breadth
0.355 inch
Body Depth
0.73 inch
Body Length
1.872 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
12
UL Flammability Code
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
18 AWG
Want to compare parts?
  1. 1-644329-2
    TE Connectivity
    12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-644329-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-644329-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-644329-2 would you like to use for your alert(s)?
  • Please alert me when 1-644329-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-644329-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-644329-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-644329-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-644329-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-644329-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: