Part Details for 1-644377-0 by TE Connectivity
Overview of 1-644377-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-644377-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, IDC TERMINAL | 950 |
|
$1.3680 / $3.4200 | Buy Now |
Part Details for 1-644377-0
1-644377-0 CAD Models
1-644377-0 Part Data Attributes
|
1-644377-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-644377-0
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DAISY CHAIN | |
Body Breadth | 0.73 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.485 inch | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |