Datasheets
1-644381-1 by: TE Connectivity

11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC

Part Details for 1-644381-1 by TE Connectivity

Overview of 1-644381-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for 1-644381-1

Part # Distributor Description Stock Price Buy
DISTI # 1-644381-1-ND
DigiKey CONN RCPT 11P IDC 18AWG TIN-LEAD Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for 1-644381-1

1-644381-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-644381-1 Part Data Attributes

1-644381-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-644381-1 TE Connectivity 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMP
Body Breadth 0.355 inch
Body Depth 0.73 inch
Body Length 1.716 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2200VAC V
Durability 25 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A
Reference Standard UL, CSA
Termination Type IDC
Total Number of Contacts 11
UL Flammability Code 94V-0
Wire Size-Max 18 AWG
Wire Size-Min 18 AWG

Alternate Parts for 1-644381-1

This table gives cross-reference parts and alternative options found for 1-644381-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644381-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4-644381-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644381-1 vs 4-644381-1
Part Number Description Manufacturer Compare
5000S110013 Board Connector, 11 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Locking, Socket Leoco USA Corp 1-644381-1 vs 5000S110013
4-644387-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644381-1 vs 4-644387-1
1-644387-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-644381-1 vs 1-644387-1
3360-111-426 Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug Methode Electronics Inc 1-644381-1 vs 3360-111-426
4-644375-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644381-1 vs 4-644375-1
3360-011-426 Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug Methode Electronics Inc 1-644381-1 vs 3360-011-426
4-644381-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644381-1 vs 4-644381-1
1-644791-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644381-1 vs 1-644791-1
1-641223-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644381-1 vs 1-641223-1
4-644383-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644381-1 vs 4-644383-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-644381-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-644381-1 by TE Connectivity

  • Please alert me when 1-644381-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-644381-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-644381-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-644381-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-644381-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-644381-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: