1-644466-0
TE Connectivity
Description: 10P MTA156 CONN ASSY 20AWG YEL

Overview of 1-644466-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 1-644466-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-644466-0
Avnet Americas Conn IDC Connector RCP 10 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 1-644466-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ
Onlinecomponents.com 10P MTA156 CONN ASSY 20AWG YEL 0
  • 250 $0.6590
  • 500 $0.5790
  • 750 $0.5510
  • 1,000 $0.5230
$0.5230 / $0.6590 Buy Now
Master Electronics 10P MTA156 CONN ASSY 20AWG YEL 0
  • 250 $0.6590
  • 500 $0.5790
  • 750 $0.5510
  • 1,000 $0.5230
$0.5230 / $0.6590 Buy Now

CAD Models for 1-644466-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-644466-0 by TE Connectivity

1-644466-0
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
AMP
Body Breadth
0.725 inch
Body Depth
0.385 inch
Body Length
1.56 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1250VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000 Ω
Insulator Color
ORANGE
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL, CSA
Terminal Length
0.48 inch
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 1-644466-0
    TE Connectivity
    10P MTA156 CONN ASSY 20AWG YEL
    VS

Alternate Parts for 1-644466-0

This table gives cross-reference parts and alternative options found for 1-644466-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644466-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-644466-0 (4-644466-0) 10P MTA156 CONN ASSY 20AWG YEL TE Connectivity 1-644466-0 vs 4-644466-0
Part Number Description Manufacturer Compare
35155-1004 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Blue Insulator, Receptacle Molex 1-644466-0 vs 35155-1004
65980-027 Board Connector, 10 Contact(s), 1 Row(s), Crimp Terminal Amphenol FCi 1-644466-0 vs 65980-027
51163-1002 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle Molex 1-644466-0 vs 51163-1002
1254S100000 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket Leoco USA Corp 1-644466-0 vs 1254S100000
1-644370-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-644466-0 vs 1-644370-0
50-57-9510 Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, Molex 1-644466-0 vs 50-57-9510
1-644389-0 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644466-0 vs 1-644389-0
1-644383-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644466-0 vs 1-644383-0
1-644470-0 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644466-0 vs 1-644470-0
1-644370-0 CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-644466-0 vs 1-644370-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-644466-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-644466-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-644466-0 would you like to use for your alert(s)?
  • Please alert me when 1-644466-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-644466-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-644466-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-644466-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-644466-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-644466-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: