Part Details for 1-644887-3 by TE Connectivity
Overview of 1-644887-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-644887-3
1-644887-3 CAD Models
1-644887-3 Part Data Attributes
|
1-644887-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-644887-3
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,13 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.1 inch | |
Body Depth | 0.092 inch | |
Body Length | 1.288 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 1-644887-3
This table gives cross-reference parts and alternative options found for 1-644887-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644887-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5S10-113GBB1.9/1.2-U | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 1-644887-3 vs PH5S10-113GBB1.9/1.2-U |
SL1-013-S164/01-88/1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | 1-644887-3 vs SL1-013-S164/01-88/1 |
25SH-B-13-MTS | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | 1-644887-3 vs 25SH-B-13-MTS |
43-5302-115 | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111 | TE Connectivity | 1-644887-3 vs 43-5302-115 |
PH5S10-113GCB1.9/1.2-U | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 1-644887-3 vs PH5S10-113GCB1.9/1.2-U |
PH-V-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | 1-644887-3 vs PH-V-13 |
SP1-013-S203/1-55/11 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 1-644887-3 vs SP1-013-S203/1-55/11 |
SP1-013-S203/1-99/11 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 1-644887-3 vs SP1-013-S203/1-99/11 |
SP1-013-S203/1-77/11 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 1-644887-3 vs SP1-013-S203/1-77/11 |
A1252WR-SF-13PD01 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 1-644887-3 vs A1252WR-SF-13PD01 |