Part Details for 1-6450121-9 by TE Connectivity
Overview of 1-6450121-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-6450121-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9579
|
Newark | Mbxl R/A Hdr 60S+8P |Te Connectivity 1-6450121-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 | Buy Now |
DISTI #
1-6450121-9-ND
|
DigiKey | MBXL R/A HDR 60S+8P Min Qty: 1000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$11.0944 | Buy Now |
DISTI #
1-6450121-9
|
Avnet Americas | MBXL R/A HDR 60S+8P - Bulk (Alt: 1-6450121-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0895 / $11.3914 | Buy Now |
DISTI #
571-1-6450121-9
|
Mouser Electronics | Power to the Board MBXL R/A HDR 60S+8P RoHS: Compliant | 0 |
|
$10.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$9.5800 | Buy Now |
DISTI #
AMP1-6450121-9
|
Heilind Electronics | MBXL R/A HDR 60S+8P | Americas - 0 in Stock |
|
$11.9657 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR 60S+8P RoHS: Compliant | 0 |
|
$10.4200 / $29.2900 | Buy Now |
DISTI #
AMP1-6450121-9
|
Interstate Connecting Components | MBXL R/A HDR 60S+8P | 0 |
|
$11.9657 | Buy Now |
|
Master Electronics | MBXL R/A HDR 60S+8P RoHS: Compliant | 0 |
|
$10.4200 / $29.2900 | Buy Now |
Part Details for 1-6450121-9
1-6450121-9 CAD Models
1-6450121-9 Part Data Attributes
|
1-6450121-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450121-9
TE Connectivity
MBXL R/A HDR 60S+8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S60P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-6450121-9
This table gives cross-reference parts and alternative options found for 1-6450121-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450121-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50064-3017A | Board Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-6450121-9 vs 50064-3017A |
50062-5017K | Board Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-6450121-9 vs 50062-5017K |
50063-5017A | Board Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-6450121-9 vs 50063-5017A |
50062-5017K | Board Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-6450121-9 vs 50062-5017K |
50062-1017K | Board Connector, 68 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-6450121-9 vs 50062-1017K |