There are no models available for this part yet.
Overview of 1-6450142-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1-6450142-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ1164
|
Newark | Mbxl Vert Rcpt 6P+20S |Amp Te Connectivity 1-6450142-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $8.1700 | Buy Now | |
DISTI #
1-6450142-3
|
Avnet Americas | Conn Power RCP 6Power/20Signal POS Solder ST Thru-Hole 1Port - Trays (Alt: 1-6450142-3) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Power RCP 6Power/20Signal POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port Tray RoHS: Compliant |
138 Partner Stock |
|
$5.3400 / $7.3600 | Buy Now | ||
DISTI #
164501423-TEC
|
TME | 1-6450142-3 Min Qty: 8 | 138 |
|
$5.1256 / $5.7937 | Buy Now | |
DISTI #
C1S757103653838
|
Chip1Stop | Conn Power RCP 6Power/20Signal POS Solder ST Thru-Hole 1Port RoHS: Compliant | 138 |
|
$5.5200 / $5.6400 | Buy Now | |
Master Electronics | Conn Power RCP 6Power/20Signal POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port Tray RoHS: Compliant |
138 Partner Stock |
|
$5.3400 / $7.3600 | Buy Now |
CAD Models for 1-6450142-3 by TE Connectivity
Part Data Attributes for 1-6450142-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS = 6.35
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1-6450142-3
This table gives cross-reference parts and alternative options found for 1-6450142-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450142-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51761-30002006CB | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 1-6450142-3 vs 51761-30002006CB |
51764-10302003A0LF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-6450142-3 vs 51764-10302003A0LF |
51762-I0102500CB | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450142-3 vs 51762-I0102500CB |
51762-I1800800BA | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-6450142-3 vs 51762-I1800800BA |
50563-106E | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450142-3 vs 50563-106E |
51760-30501605BA | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-6450142-3 vs 51760-30501605BA |
51745-10001610A0 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-6450142-3 vs 51745-10001610A0 |
51761-30000818ABLF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-6450142-3 vs 51761-30000818ABLF |
51745-10002006A0 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450142-3 vs 51745-10002006A0 |
51762-I0901700BALF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-6450142-3 vs 51762-I0901700BALF |