There are no models available for this part yet.
Overview of 1-6450542-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-6450542-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-6450542-1
|
Avnet Americas | Conn Power RCP 2Power/24Signal POS Press Fit ST Thru-Hole 40 Terminal 1 Port - Trays (Alt: 1-6450542-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Tray | 0 |
|
RFQ |
CAD Models for 1-6450542-1 by TE Connectivity
Part Data Attributes for 1-6450542-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.47 inch
|
Body Depth
|
0.5 inch
|
Body Length
|
1.75 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S24P2
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
HYBRID
|
Dielectric Withstanding Voltage
|
2500VDC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.135 inch
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
26
|
Alternate Parts for 1-6450542-1
This table gives cross-reference parts and alternative options found for 1-6450542-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450542-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51764-10302003A0LF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-6450542-1 vs 51764-10302003A0LF |
51761-30002006CB | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 1-6450542-1 vs 51761-30002006CB |
51762-I0102500CB | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450542-1 vs 51762-I0102500CB |
51762-I1101500BA | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450542-1 vs 51762-I1101500BA |
51760-30501605BALF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-6450542-1 vs 51760-30501605BALF |
51760-10102401CCLF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-6450542-1 vs 51760-10102401CCLF |
51762-I1001600BA | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450542-1 vs 51762-I1001600BA |
51740-30501605CCLF | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-6450542-1 vs 51740-30501605CCLF |
51740-30701207ACLF | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1-6450542-1 vs 51740-30701207ACLF |
51745-10001214C0 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 1-6450542-1 vs 51745-10001214C0 |