Part Details for 1-6450542-4 by TE Connectivity
Overview of 1-6450542-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-6450542-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6450542-4
|
Avnet Americas | MBXL VERT RCPT 2P+48S - Bulk (Alt: 1-6450542-4) RoHS: Compliant Min Qty: 1100 Package Multiple: 220 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-6450542-4
1-6450542-4 CAD Models
1-6450542-4 Part Data Attributes
|
1-6450542-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450542-4
TE Connectivity
HEADER CONNECTOR,HYBRID,RECEPT,48+2 CONTACTS,SKT,COMPLIANT FIT TERMINAL,GUIDE PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S48P2 | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 |