-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6450542-5) MBXL VERT RCPT 10P+24S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9631
|
Newark | Mbxl Vert Rcpt 10P+24S |Amp Te Connectivity 1-6450542-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 | Buy Now |
DISTI #
3937-1-6450542-5-ND
|
DigiKey | CONN RCPT MULTI-BEAM 34POS PCB Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13.4832 / $17.4900 | Buy Now |
DISTI #
1-6450542-5-ND
|
DigiKey | CONN RCPT MULTI-BEAM 34POS PCB Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8388 | Buy Now |
DISTI #
1-6450542-5
|
Avnet Americas | MBXL VERT RCPT 10P+24S - Bulk (Alt: 1-6450542-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.3604 | Buy Now |
DISTI #
571-1-6450542-5
|
Mouser Electronics | Automotive Connectors MBXL VERT RCPT 10P+24S RoHS: Compliant | 0 |
|
$8.5600 | Order Now |
DISTI #
AMP1-6450542-5
|
Heilind Electronics | MBXL VERT RCPT 10P+24S | Americas - 0 in Stock |
|
$9.1926 | Buy Now |
|
Onlinecomponents.com | MBXL VERT RCPT 10P+24S RoHS: Compliant | 0 |
|
$8.0000 / $22.5000 | Buy Now |
DISTI #
AMP1-6450542-5
|
Interstate Connecting Components | MBXL VERT RCPT 10P+24S | 0 |
|
$9.1926 | Buy Now |
|
Master Electronics | MBXL VERT RCPT 10P+24S RoHS: Compliant | 0 |
|
$8.0000 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6450542-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450542-5
TE Connectivity
(1-6450542-5) MBXL VERT RCPT 10P+24S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |