-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 58 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5523
|
Newark | Power To The Board Mbxle Vert Hdr 5P+48S+5P |Amp Te Connectivity 1-6450820-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1702 |
|
$17.6900 | Buy Now |
DISTI #
96X9654
|
Newark | Mbxle Vert Hdr 5P48S5P |Amp Te Connectivity 1-6450820-8 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 | Buy Now |
DISTI #
2266-1-6450820-8-ND
|
DigiKey | CONN HEADER MULTI-BEAM 58POS PCB Min Qty: 2 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$16.9300 / $30.8600 | Buy Now |
DISTI #
A118249-ND
|
DigiKey | CONN HEADER MULTI-BEAM 58POS PCB Min Qty: 2 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8451 | Buy Now |
DISTI #
1-6450820-8
|
Avnet Americas | Conn Power HDR 10Power/48Signal POS 2.54mm Press Fit ST Thru-Hole 128 Terminal 1 Port - Trays (Alt: 1-6450820-8) RoHS: Compliant Min Qty: 1920 Package Multiple: 60 Lead time: 8 Weeks, 2 Days Container: Tray | 0 |
|
$13.5005 / $15.2425 | Buy Now |
DISTI #
571-1-6450820-8
|
Mouser Electronics | Power to the Board MBXLE VERT HDR 5P+48S+5P RoHS: Compliant | 0 |
|
$14.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 60 Container: Tray | 0Tray |
|
$12.8100 | Buy Now |
DISTI #
AMP1-6450820-8
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | MBXLE VERT HDR 5P48S5P RoHS: Compliant |
1702 Partner Stock |
|
$13.9200 / $16.4800 | Buy Now |
DISTI #
1-6450820-8
|
Avnet Americas | Conn Power HDR 10Power/48Signal POS 2.54mm Press Fit ST Thru-Hole 128 Terminal 1 Port - Trays (Alt: 1-6450820-8) RoHS: Compliant Min Qty: 1920 Package Multiple: 60 Lead time: 8 Weeks, 2 Days Container: Tray | 0 |
|
$13.5005 / $15.2425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6450820-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450820-8
TE Connectivity
Board Connector, 58 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S48P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 50A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 50 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |