Part Details for 1-6450829-0 by TE Connectivity
Overview of 1-6450829-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6450829-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-6450829-0-ND
|
DigiKey | MBXL VERT HDR Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1782 In Stock |
|
$6.6800 / $8.4800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 276 Package Multiple: 276 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$6.5400 | Buy Now |
DISTI #
AMP1-6450829-0
|
Heilind Electronics | MBXL VERT HDR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1782 Partner Stock |
|
$7.4800 / $9.0100 | Buy Now |
DISTI #
164508290-TEC
|
TME | 1-6450829-0 Min Qty: 7 | 1782 |
|
$5.5295 / $6.9309 | Buy Now |
DISTI #
AMP1-6450829-0
|
Interstate Connecting Components | MBXL VERT HDR | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2316 |
|
RFQ | |
DISTI #
C1S114405856459
|
Chip1Stop | Connector Headers and PCB Receptacles | 1782 |
|
$6.2400 / $8.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1782 Partner Stock |
|
$7.4800 / $9.0100 | Buy Now |
Part Details for 1-6450829-0
1-6450829-0 CAD Models
1-6450829-0 Part Data Attributes
|
1-6450829-0
TE Connectivity
Buy Now
|
Compare Parts:
1-6450829-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |