Part Details for 1-6450832-9 by TE Connectivity
Overview of 1-6450832-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 1-6450832-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6450832-9
|
Avnet Americas | MBXL R/A HEADER 11P+24S - Bulk (Alt: 1-6450832-9) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-6450832-9
1-6450832-9 CAD Models
1-6450832-9 Part Data Attributes
|
1-6450832-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450832-9
TE Connectivity
Board Connector, 35 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 3.79 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P11 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |