-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM H.M. 8 + 2 ROW TYPE "F" PI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83J9248
|
Newark | 2Mm H.m. 8 + 2 Row Type "f" Pi |Amp Te Connectivity 1-646513-9 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $8.7300 | Buy Now |
DISTI #
1-646513-9
|
Avnet Americas | Conn Hard Metric M 88 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1-646513-9) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
RFQ | |
DISTI #
72135493
|
RS | Connector, 2MM, H.M. 8 + 2 Row Type F Pi | TE Connectivity 1-646513-9 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7800 | RFQ |
|
Onlinecomponents.com | MALE ASSEMBLY, Z-PACK 2mm HM, TYPE F | 0 |
|
$7.9000 / $21.6500 | Buy Now |
DISTI #
1-646513-9
|
Avnet Americas | Conn Hard Metric M 88 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1-646513-9) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | MALE ASSEMBLY, Z-PACK 2mm HM, TYPE F | 0 |
|
$7.9000 / $21.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-646513-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-646513-9
TE Connectivity
2MM H.M. 8 + 2 ROW TYPE "F" PI
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK, ACTION PIN, POLARIZED | |
Body Breadth | 0.842 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 11 | |
Number of Ports | 1 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 1-646513-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-646513-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646513-1 | 2MM HM,ASY,T-F,PIN,110 POS | TE Connectivity | 1-646513-9 vs 5646513-1 |