-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647016-0) 10P MTA100 PSTD CONN ASSY 15AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R1910
|
Newark | 10P Mta100 Pstd Conn Assy 15Au |Amp Te Connectivity 1-647016-0 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.1200 | Buy Now |
DISTI #
1-647016-0
|
Avnet Americas | Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 1-647016-0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 10P MTA100 PSTD CONN ASSY 15AU RoHS: Compliant | 0 |
|
$1.7200 / $3.5900 | Buy Now |
|
Master Electronics | 10P MTA100 PSTD CONN ASSY 15AU RoHS: Compliant | 0 |
|
$1.7200 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647016-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647016-0
TE Connectivity
(1-647016-0) 10P MTA100 PSTD CONN ASSY 15AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-647030-1, 3-647030-2 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1-647016-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-647016-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-825437-0 | MOD 2 PINHDR 1X10P. | TE Connectivity | 1-647016-0 vs 1-825437-0 |
1-647168-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 1-647016-0 vs 1-647168-0 |
75160-112-10LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | Amphenol Communications Solutions | 1-647016-0 vs 75160-112-10LF |
4-647106-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-647016-0 vs 4-647106-0 |
1-647116-0 | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-647016-0 vs 1-647116-0 |
TMS-110-52-L-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-647016-0 vs TMS-110-52-L-S |
4-647050-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-647016-0 vs 4-647050-0 |
75160-112-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-647016-0 vs 75160-112-10LF |
75160-127-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-647016-0 vs 75160-127-10 |
75160-126-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-647016-0 vs 75160-126-10LF |