-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647400-0) 10P SL156 HSG,NO RAMP,LRG OPEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5524
|
Newark | 10P Sl156 Hsg No Ramp Lrg Open |Amp Te Connectivity 1-647400-0 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
17R1960
|
Newark | 10P Sl156 Hsg, no Ramp, lrg Open |Amp Te Connectivity 1-647400-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $0.8630 | Buy Now |
DISTI #
1-647400-0
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-647400-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 10P SL156 HSG,NO RAMP,LRG OPEN RoHS: Compliant | 0 |
|
$0.8580 / $1.2500 | Buy Now |
DISTI #
TE Connectivity 1-647400-0
|
PEI Genesis | Board Connector 10 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 10P SL156 HSG,NO RAMP,LRG OPEN RoHS: Compliant | 0 |
|
$0.8580 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647400-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647400-0
TE Connectivity
(1-647400-0) 10P SL156 HSG,NO RAMP,LRG OPEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Length | 1.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |