-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647401-5) 15P SL156 HSG W/RAMP,LRG OPEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3014
|
Newark | 15P Sl156 Hsg W/Ramp, lrg Open Rohs Compliant: Yes |Amp Te Connectivity 1-647401-5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
1-647401-5-ND
|
DigiKey | CONN RCPT HSG 15POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2631 | Buy Now |
DISTI #
3937-1-647401-5-ND
|
DigiKey | CONN RCPT HSG 15POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.1520 / $2.7500 | Buy Now |
DISTI #
1-647401-5
|
Avnet Americas | Conn Housing RCP 15 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-647401-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1818 | Buy Now |
DISTI #
571-1-647401-5
|
Mouser Electronics | Headers & Wire Housings 15P SL156 HSG W/RAMP LRG OPEN RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP1-647401-5
|
Heilind Electronics | 15P SL156 HSG W/RAMP,LRG OPEN | Americas - 0 in Stock |
|
$1.4482 / $1.4698 | Buy Now |
|
Onlinecomponents.com | 15P SL156 HSG W/RAMP,LRG OPEN RoHS: Compliant | 0 |
|
$1.2200 / $3.3500 | Buy Now |
DISTI #
AMP1-647401-5
|
Interstate Connecting Components | 15P SL156 HSG W/RAMP,LRG OPEN | 0 |
|
$1.4482 / $1.4698 | Buy Now |
|
Master Electronics | 15P SL156 HSG W/RAMP,LRG OPEN RoHS: Compliant | 0 |
|
$1.2200 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647401-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647401-5
TE Connectivity
(1-647401-5) 15P SL156 HSG W/RAMP,LRG OPEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.287 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.11 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |