-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647402-1) 11P SL156 HSG W/RMP&TABS,OVSZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3018
|
Newark | 11P Sl156 Hsg W/Rmp&tabs, ovsz Rohs Compliant: Yes |Amp Te Connectivity 1-647402-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 / $0.9970 | Buy Now |
DISTI #
A112583-ND
|
DigiKey | CONN RCPT HSG 11POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1000 In Stock |
|
$0.9774 / $1.6200 | Buy Now |
DISTI #
1-647402-1
|
Avnet Americas | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-647402-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8955 / $1.0110 | Buy Now |
DISTI #
571-1-647402-1
|
Mouser Electronics | Headers & Wire Housings RCPT 11 POS SL-156 | 898 |
|
$1.0400 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.8500 | Buy Now |
DISTI #
AMP1-647402-1
|
Heilind Electronics | 11P SL156 HSG W/RMPTABSOVSZ | Americas - 0 in Stock1500 On Order |
|
$1.0620 / $1.0942 | Buy Now |
|
Onlinecomponents.com | 11P SL156 HSG W/RMP&TABS,OVSZ RoHS: Compliant |
900 Partner Stock |
|
$0.8810 / $1.4440 | Buy Now |
DISTI #
76080987
|
Verical | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount White Package Min Qty: 35 Package Multiple: 1 | Americas - 500 |
|
$1.5200 / $1.8000 | Buy Now |
DISTI #
76088391
|
Verical | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount White Package Min Qty: 35 Package Multiple: 1 | Americas - 400 |
|
$1.5200 / $1.8000 | Buy Now |
DISTI #
AMP1-647402-1
|
Interstate Connecting Components | 11P SL156 HSG W/RMPTABSOVSZ | 0500 On Order |
|
$1.0620 / $1.0942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647402-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647402-1
TE Connectivity
(1-647402-1) 11P SL156 HSG W/RMP&TABS,OVSZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.25 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.11 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-647402-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-647402-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770849-1 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-647402-1 vs 1-770849-1 |
1-647401-1 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 1-647402-1 vs 1-647401-1 |