-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647402-2) 12P SL156 HSG W/RMP&TABS,OVSZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3019
|
Newark | 12P Sl156 Hsg W/Rmp&tabs, ovsz Rohs Compliant: Yes |Amp Te Connectivity 1-647402-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
1-647402-2-ND
|
DigiKey | CONN RCPT HSG 12POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1036 In Stock |
|
$0.9848 / $1.7700 | Buy Now |
DISTI #
1-647402-2
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-647402-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9769 / $1.1029 | Buy Now |
DISTI #
571-1-647402-2
|
Mouser Electronics | Headers & Wire Housings 12P SL156 HSG W/RMP& TABS,OVSZ RoHS: Compliant | 1178 |
|
$1.1300 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.9270 | Buy Now |
DISTI #
AMP1-647402-2
|
Heilind Electronics | 12P SL156 HSG W/RMPTABSOVSZ | Americas - 0 in Stock1500 On Order |
|
$1.1586 / $1.1937 | Buy Now |
|
Onlinecomponents.com | 12P SL156 HSG W/RMP&TABS,OVSZ RoHS: Compliant |
1165 In Stock |
|
$0.9610 / $1.6970 | Buy Now |
DISTI #
67532933
|
Verical | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2307 | Americas - 1150 |
|
$1.4178 / $2.2517 | Buy Now |
DISTI #
1-647402-2
|
TTI | Headers & Wire Housings 12P SL156 HSG W/RMP& TABS,OVSZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.9800 / $1.1800 | Buy Now |
DISTI #
AMP1-647402-2
|
Interstate Connecting Components | 12P SL156 HSG W/RMPTABSOVSZ | 0500 On Order |
|
$1.1586 / $1.1937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647402-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647402-2
TE Connectivity
(1-647402-2) 12P SL156 HSG W/RMP&TABS,OVSZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.25 inch | |
Body Length | 1.906 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.11 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |