-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647676-0) 3.96 EP HDR ASSY 10P R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9687
|
Newark | 3.96 Ep Hdr Assy 10P R/A |Te Connectivity 1-647676-0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
A116447-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
810 In Stock |
|
$0.4006 / $0.8000 | Buy Now |
DISTI #
1-647676-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole - Bag (Alt: 1-647676-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 2 Days Container: Bag | 0 |
|
$0.4247 | Buy Now |
DISTI #
571-1-647676-0
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 10P R/A RoHS: Compliant | 1561 |
|
$0.4000 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3780 | Buy Now |
DISTI #
AMP1-647676-0
|
Heilind Electronics | 3.96 EP HDR ASSY 10P R/A | Americas - 3750 in Stock |
|
$0.4713 / $0.4784 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 10P R/A RoHS: Compliant |
7 In Stock |
|
$0.3979 / $1.2543 | Buy Now |
DISTI #
AMP1-647676-0
|
Interstate Connecting Components | 3.96 EP HDR ASSY 10P R/A | 1250 |
|
$0.4713 / $0.4784 | Buy Now |
DISTI #
1-647676-0
|
Avnet Abacus | (Alt: 1-647676-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.96 EP HDR ASSY 10P R/A RoHS: Compliant |
7 In Stock |
|
$0.3979 / $1.2543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647676-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647676-0
TE Connectivity
(1-647676-0) 3.96 EP HDR ASSY 10P R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.613 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for 1-647676-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-647676-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH-R-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Plug | Morethanall Co Ltd | 1-647676-0 vs MH-R-10 |
127SHQ-10-TS-SMT-.252 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 1-647676-0 vs 127SHQ-10-TS-SMT-.252 |
HPH1B10TASMT | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 1-647676-0 vs HPH1B10TASMT |
11S201S1C-10-XLY-60 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | GSN Electronics | 1-647676-0 vs 11S201S1C-10-XLY-60 |
13800FL18103-11 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 1-647676-0 vs 13800FL18103-11 |
300HBS1R10F | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | 1-647676-0 vs 300HBS1R10F |
H-WX-1X10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | 1-647676-0 vs H-WX-1X10 |
14101S1-10-1SXLY-60 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GSN Electronics | 1-647676-0 vs 14101S1-10-1SXLY-60 |
GRPB101VWTC-RC | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 1-647676-0 vs GRPB101VWTC-RC |
13800FL18203-12 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 1-647676-0 vs 13800FL18203-12 |