Part Details for 1-647690-2 by TE Connectivity
Overview of 1-647690-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-647690-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3646
|
Newark | 3.96 Ep Plug Hsg 12P(Natural) |Te Connectivity 1-647690-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5700 | Buy Now |
DISTI #
1-647690-2-ND
|
DigiKey | CONN PLUG HSG 12POS 3.96MM Min Qty: 20000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5083 | Buy Now |
DISTI #
1-647690-2
|
Avnet Americas | Conn Housing PL 12 POS 3.96mm Crimp ST - Bulk (Alt: 1-647690-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4879 | Buy Now |
DISTI #
571-16476902
|
Mouser Electronics | Headers & Wire Housings PLUG HOUSING 12P RoHS: Compliant | 3665 |
|
$0.5080 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.4790 | Buy Now |
DISTI #
AMP1-647690-2
|
Heilind Electronics | 3.96 EP PLUG HSG 12P(NATURAL) | Americas - 0 in Stock |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | 3.96 EP PLUG HSG 12P(NATURAL) RoHS: Compliant | 0 |
|
$0.5210 / $1.4640 | Buy Now |
DISTI #
AMP1-647690-2
|
Interstate Connecting Components | 3.96 EP PLUG HSG 12P(NATURAL) | 0 |
|
$0.5980 | Buy Now |
DISTI #
1-647690-2
|
Avnet Abacus | (Alt: 1-647690-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.96 EP PLUG HSG 12P(NATURAL) RoHS: Compliant | 0 |
|
$0.5210 / $1.4640 | Buy Now |
Part Details for 1-647690-2
1-647690-2 CAD Models
1-647690-2 Part Data Attributes
|
1-647690-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647690-2
TE Connectivity
Rectangular Power Connector, 12 Contact(s), Female, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.417 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.878 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-647690-2
This table gives cross-reference parts and alternative options found for 1-647690-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-647690-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4120 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle, | Molex | 1-647690-2 vs 39-01-4120 |
1-2132781-2 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-647690-2 vs 1-2132781-2 |
7-917659-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 1-647690-2 vs 7-917659-6 |