Part Details for 1-650728-9 by TE Connectivity
Overview of 1-650728-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-650728-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5528
|
Newark | Conn Sec Ii 19Pos 150C/L |Amp Te Connectivity 1-650728-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $10.6600 | Buy Now |
DISTI #
2266-1-650728-9-ND
|
DigiKey | CONN EDGE DUAL FMALE 38POS 0.150 Min Qty: 10 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
284 In Stock |
|
$7.0600 | Buy Now |
DISTI #
A107642-ND
|
DigiKey | CONN EDGE DUAL FMALE 38POS 0.150 Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Card Edge SKT 19 POS 3.81mm Solder ST Thru-Hole Package RoHS: Compliant |
284 Partner Stock |
|
$6.5800 / $9.9000 | Buy Now |
DISTI #
19213620
|
Verical | Conn Card Edge SKT 38 POS 3.81mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 284 |
|
$6.2700 / $6.6300 | Buy Now |
DISTI #
C1S757105436998
|
Chip1Stop | Conn Card Edge SKT 19 POS 3.81mm Solder ST Thru-Hole Package RoHS: Compliant | 284 |
|
$7.2300 / $8.1900 | Buy Now |
|
Master Electronics | Conn Card Edge SKT 19 POS 3.81mm Solder ST Thru-Hole Package RoHS: Compliant |
284 Partner Stock |
|
$6.5800 / $9.9000 | Buy Now |
Part Details for 1-650728-9
1-650728-9 CAD Models
1-650728-9 Part Data Attributes
|
1-650728-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-650728-9
TE Connectivity
CONN SEC II 19POS 150C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.81 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-650728-9
This table gives cross-reference parts and alternative options found for 1-650728-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-650728-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-112119TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-650728-9 vs 10074375-112119TLF |
10074375-112119TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-650728-9 vs 10074375-112119TLF |
1-215391-9 | 19 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 1-650728-9 vs 1-215391-9 |
10074375-212219TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-650728-9 vs 10074375-212219TLF |
10074375-210119TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-650728-9 vs 10074375-210119TLF |
10074375-310119TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-650728-9 vs 10074375-310119TLF |
10074375-211219TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-650728-9 vs 10074375-211219TLF |
10074375-312219TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-650728-9 vs 10074375-312219TLF |
10074375-110219TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-650728-9 vs 10074375-110219TLF |
10074375-311219TLF | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-650728-9 vs 10074375-311219TLF |