-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6600132-0) MBXL R/A HDR DB 1P+16S+1P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1176
|
Newark | Power To The Board Mbxl R/A Hdr |Amp Te Connectivity 1-6600132-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200703 |
|
$6.4300 / $8.1100 | Buy Now |
DISTI #
A107780-ND
|
DigiKey | CONN HEADER MULTI-BEAM 18POS PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1022 In Stock |
|
$3.0692 / $4.7100 | Buy Now |
DISTI #
1-6600132-0
|
Avnet Americas | MBXL R/A HDR 1P 16S 1P ,CONNECTOR - Bulk (Alt: 1-6600132-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 350 Container: Bulk | 0 |
|
$3.9967 / $4.5124 | Buy Now |
DISTI #
571-1-6600132-0
|
Mouser Electronics | Power to the Board MBXL R/A HDR RoHS: Compliant | 949 |
|
$4.0200 / $4.7100 | Buy Now |
DISTI #
73774353
|
RS | MBXL R/A HDR DB 1P plus 16S plus 1P, Rectangular Power Connectors | TE Connectivity 1-6600132-0 Min Qty: 264 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 350 Container: Tray | 0Tray |
|
$3.8000 | Buy Now |
DISTI #
AMP1-6600132-0
|
Heilind Electronics | MBXL R/A HDR DB 1P+16S+1P | Americas - 0 in Stock |
|
$4.0693 / $4.1301 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR DB 1P+16S+1P RoHS: Compliant |
200703 Partner Stock |
|
$3.2800 / $6.4800 | Buy Now |
DISTI #
1-6600132-0
|
Avnet Americas | MBXL R/A HDR 1P 16S 1P ,CONNECTOR - Bulk (Alt: 1-6600132-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 350 Container: Bulk | 0 |
|
$3.9967 / $4.5124 | Buy Now |
DISTI #
1-6600132-0
|
Avnet Americas | MBXL R/A HDR 1P 16S 1P ,CONNECTOR - Bulk (Alt: 1-6600132-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 350 Container: Bulk | 0 |
|
$3.9967 / $4.5124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6600132-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6600132-0
TE Connectivity
(1-6600132-0) MBXL R/A HDR DB 1P+16S+1P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 42 A | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |