Part Details for 1-6605832-1 by TE Connectivity
Overview of 1-6605832-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-6605832-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1179
|
Newark | 1X1 Mag45(Tm) 7Vn2.7V15.g/G Rleds |Amp Te Connectivity 1-6605832-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2217 |
|
$7.6300 / $11.3600 | Buy Now |
DISTI #
2266-1-6605832-1-ND
|
DigiKey | CONN MAGJACK 1PORT 100 BASE-T Min Qty: 10 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
2217 In Stock |
|
$6.2600 / $7.3200 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port RoHS: Compliant |
2217 Partner Stock |
|
$6.3500 / $7.7000 | Buy Now |
DISTI #
35634417
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 2217 |
|
$5.8700 / $6.8600 | Buy Now |
DISTI #
TE Connectivity 1-6605832-1
|
PEI Genesis | Telecom and Datacom Connecto | 2217 |
|
Buy Now | |
DISTI #
1-6605832-1
|
Avnet Abacus | Connector RJ-45 Receptacle 8 Position 2.54mm Solder Right Angle Through Hole (Alt: 1-6605832-1) RoHS: Compliant Min Qty: 315 Package Multiple: 315 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port RoHS: Compliant |
2217 Partner Stock |
|
$6.3500 / $7.7000 | Buy Now |
Part Details for 1-6605832-1
1-6605832-1 CAD Models
1-6605832-1 Part Data Attributes
|
1-6605832-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6605832-1
TE Connectivity
Mag45 - RJ45 with Integrated Magnetics; 1X1 MAG45(TM) 7VN2,7V15,G/G RLEDS ( )
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |