-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8280
|
Newark | Filter, Emi/Rfi, Iec, 15A, 10Ua, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:125Vdc, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 1-6609075-0 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1600 / $14.5900 | Buy Now |
DISTI #
1-6609075-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 15A ST 1 Port - Bulk (Alt: 1-6609075-0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | Filter DC RFI Line Comp. w/Inlet Conn Flange Mt. Straight 1/4in qk Conn 15 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 120 Lead time: 23 Weeks Container: Box | 60Box |
|
$9.5000 | Buy Now |
|
Onlinecomponents.com | 15DAF1=F7990 S0 RoHS: Compliant |
417 In Stock |
|
$12.1300 / $18.3600 | Buy Now |
DISTI #
1-6609075-0
|
TTI | AC Power Entry Modules 15DAF1 POWER LINE SP SP Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1-6609075-0
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 15A ST 1 Port (Alt: 1-6609075-0) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15DAF1=F7990 S0 RoHS: Compliant |
417 In Stock |
|
$12.1300 / $18.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609075-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609075-0
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, TUV | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3-Pin |
This table gives cross-reference parts and alternative options found for 1-6609075-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6609075-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609075-6 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1-6609075-0 vs 6609075-6 |