Part Details for 1-6609104-1 by TE Connectivity
Overview of 1-6609104-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6609104-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6609104-1
|
Avnet Americas | PE0SXSSXB=C1144 M0 - Bulk (Alt: 1-6609104-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7030 / $22.5070 | Buy Now |
DISTI #
571-1-6609104-1
|
Mouser Electronics | Power Line Filters PE0SXSSXB=C1144 M0 RoHS: Compliant | 1 |
|
$19.8100 / $24.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks Container: Box | 0Box |
|
$18.6500 | Buy Now |
DISTI #
CORPE0SXSSXB
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SXSSXB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE0SXSSXB=C1144 M0 RoHS: Compliant | 0 |
|
$21.7500 / $31.7000 | Buy Now |
DISTI #
CORPE0SXSSXB
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SXSSXB | 0 |
|
Buy Now | |
DISTI #
000000000005525147
|
Sager | Power Line Filters PE0SXSSXB=C1144 M0 Min Qty: 48 | 0 |
|
$17.7500 / $22.0100 | Buy Now |
|
Master Electronics | PE0SXSSXB=C1144 M0 RoHS: Compliant | 0 |
|
$21.7500 / $31.7000 | Buy Now |
Part Details for 1-6609104-1
1-6609104-1 CAD Models
1-6609104-1 Part Data Attributes
|
1-6609104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609104-1
TE Connectivity
DC Power Connectors PE0SXSSXB=C1144 M0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |