-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609104-3) None
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7321
|
Newark | Pe0S0Ds60=C1146 |Amp Te Connectivity 1-6609104-3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7100 / $44.2600 | Buy Now |
DISTI #
1-6609104-3-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$29.1407 / $39.3500 | Buy Now |
DISTI #
1-6609104-3
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port - Bulk (Alt: 1-6609104-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
CORPE0S0DS60
|
Heilind Electronics | 1-6609104-3 PE0S0DS60=C1146 | Americas - 401 in Stock |
|
$26.1875 / $27.8572 | Buy Now |
|
Onlinecomponents.com | PE0S0DS60=C1146 RoHS: Compliant |
31 In Stock |
|
$19.7300 / $29.1800 | Buy Now |
DISTI #
1-6609104-3
|
TTI | AC Power Entry Modules PE0S0DS60 POWER ENTRY EP Min Qty: 16 Package Multiple: 16 Container: Each |
Americas - 128 In Stock |
|
$20.4300 / $24.4500 | Buy Now |
DISTI #
1-6609104-3
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port - Bulk (Alt: 1-6609104-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
1-6609104-3
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port - Bulk (Alt: 1-6609104-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
CORPE0S0DS60
|
Interstate Connecting Components | 1-6609104-3 PE0S0DS60=C1146 | 120 |
|
$26.1875 / $27.8572 | Buy Now |
DISTI #
1-6609104-3
|
Avnet Abacus | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port (Alt: 1-6609104-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609104-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609104-3
TE Connectivity
(1-6609104-3) None
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 1-6609104-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6609104-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6609122-1 | Mains Power Connector, 115/230VAC | TE Connectivity | 1-6609104-3 vs 1-6609122-1 |
6EDL1SM | MAINS POWER CONNECTOR | TE Connectivity / Corcom | 1-6609104-3 vs 6EDL1SM |
2-6609122-2 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 1-6609104-3 vs 2-6609122-2 |