-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609130-3) -
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9952
|
Newark | Iec Filter, Medical, 5A, 250Vac, Qc, Capacitance:0.009Μf, Voltage Rating:250Vac, Filter Type:Medical, Current Rating:5A, Filter Terminals:Quick Connect, Inductance Min:930Μh, Leakage Current Max:5Μa, Product Range:M Series, Svhc:No Rohs Compliant: Yes |Te Connectivity 1-6609130-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.0000 / $36.4400 | Buy Now |
DISTI #
CCM1011-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
1134 In Stock |
|
$24.0500 / $25.2700 | Buy Now |
DISTI #
1-6609130-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 1-6609130-3) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5944 / $35.6136 | Buy Now |
DISTI #
52K4276
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 52K4276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$31.2700 / $36.0800 | Buy Now |
|
Future Electronics | 250VAC 5 A Slim Quick Connect Medical RFI Power Entry Module RoHS: Non Compliant pbFree: No Min Qty: 72 Package Multiple: 72 Container: Box | 0Box |
|
$31.2700 | Buy Now |
DISTI #
COR5EHM1S
|
Heilind Electronics | 1-6609130-3 5EHM1S=F8115 | Americas - 162 in Stock |
|
$36.8462 / $39.8096 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - M Series - Plug - 250 VAC - 5 A - Panel Mount - Quick Connect. RoHS: Compliant |
360 In Stock |
|
$27.7600 / $32.4300 | Buy Now |
DISTI #
62990057
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 5A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 349 |
|
$33.5309 / $40.6901 | Buy Now |
DISTI #
1-6609130-3
|
TTI | AC Power Entry Modules 5EHM1S POWER ENTRY EP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 129 In Stock |
|
$29.9600 | Buy Now |
DISTI #
1-6609130-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 1-6609130-3) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5944 / $35.6136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609130-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609130-3
TE Connectivity
(1-6609130-3) -
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |